WAGO 741 Series PCB Connector, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 222-284
- Mfr. Part No.:
- 741-206
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR2,412.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,412.00 | MYR68.914 |
*price indicative
- RS Stock No.:
- 222-284
- Mfr. Part No.:
- 741-206
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a robust and efficient solution for electrical connections, featuring a user friendly push button actuation mechanism. Designed to accommodate a variety of conductor sizes, it simplifies installation and enhances reliability with its advanced CAGE CLAMP technology. Its compact dimensions and intelligent design facilitate seamless integration into your PCB layouts, making it ideal for diverse applications.
Supports multiple conductor sizes for flexibility in applications
Designed for high temperature resistance ensuring durability
Intuitive design includes test slots for convenient diagnostics
Built with high quality materials to guarantee long lasting reliability
Compliant with RoHS regulations promoting environmental safety
Manufactured to meet high industry standards for quality and safety
Designed for high temperature resistance ensuring durability
Intuitive design includes test slots for convenient diagnostics
Built with high quality materials to guarantee long lasting reliability
Compliant with RoHS regulations promoting environmental safety
Manufactured to meet high industry standards for quality and safety
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Cage Clamp Termination

