WAGO 741 Series PCB Connector, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-733
- Mfr. Part No.:
- 741-236
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR2,386.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,386.14 | MYR95.446 |
*price indicative
- RS Stock No.:
- 224-733
- Mfr. Part No.:
- 741-236
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to simplify electrical connections with its innovative push button CAGE CLAMP technology. Engineered for versatility, it accommodates a range of wire sizes while maintaining a compact form factor. Its robust construction ensures durability, making it suitable for various applications. The terminal block features integrated test slots for quick diagnostics, enabling easy wiring and maintenance.
Compact design that fits easily into any PCB layout
Offers durability and stability with mounting flanges
Includes test slots for immediate troubleshooting access
Facilitates multiple connection types with ease
Constructed to withstand challenging environmental conditions
Complies with industry standards for safety and reliability
Offers durability and stability with mounting flanges
Includes test slots for immediate troubleshooting access
Facilitates multiple connection types with ease
Constructed to withstand challenging environmental conditions
Complies with industry standards for safety and reliability
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination

