WAGO 741 Series PCB Connector, 6-Contact, 10 mm Pitch, 1 Row, 741-506

Subtotal (1 box of 20 units)*

MYR2,515.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,515.47MYR125.774

*price indicative

RS Stock No.:
222-316
Mfr. Part No.:
741-506
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

10mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Standards/Approvals

No

Series

741

Depth

12.8mm

Width

56.5mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for seamless connectivity in electronic applications, featuring push button actuation for effortless installation. Designed with a robust 6 pole configuration and CAGE CLAMP technology, it offers reliable performance in demanding environments. This connector accommodates a range of conductor sizes and provides intuitive handling through its user friendly design. With a pin spacing of 10 mm, the terminal block efficiently utilises space on printed circuit boards while ensuring durability and stability.

Compatible with multiple conductor sizes for versatility

Compact design allows efficient use of space on PCBs

High quality materials guarantee long lasting durability

Meets various international electrical standards for reliability

RoHS compliant reflecting commitment to environmental safety

Related links