WAGO 741 Series PCB Connector, 6-Contact, 7.5 mm Pitch, 1 Row, 741-326
- RS Stock No.:
- 224-759
- Mfr. Part No.:
- 741-326
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR2,502.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,502.54 | MYR125.127 |
*price indicative
- RS Stock No.:
- 224-759
- Mfr. Part No.:
- 741-326
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 51.9mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 51.9mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
Series 741 | ||
The Wago PCB Terminal Block is designed for efficient wiring solutions, offering a seamless blend of functionality and innovation. Engineered for a 6 pole connection with a remarkable CAGE CLAMP technology, this terminal block simplifies installation with its intuitive push button actuation. Its robust construction not only supports various wire sizes but also provides excellent mechanical stability, making it an indispensable component for any electronic circuit assembly.
Integrated test slot allows easy access for test pins
Accommodates fine stranded conductors for flexibility in wiring
Compatible with a range of conductor sizes for versatile use
Designed to withstand demanding environmental conditions
Flammability class per UL94 V0 ensures safety in usage
Manufactured from high quality materials for durability
Related links
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-306
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-406
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-606
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-426
- WAGO 741 Series PCB Connector 10 mm Pitch 741-506
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-206
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-626
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-236
