WAGO 741 Series PCB Connector, 6-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 222-258
- Mfr. Part No.:
- 741-106
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR2,412.00
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,412.00 | MYR68.914 |
*price indicative
- RS Stock No.:
- 222-258
- Mfr. Part No.:
- 741-106
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block, equipped with innovative CAGE CLAMP technology, is designed for seamless and efficient push button wiring. It stands out with its user friendly features, including an integrated test slot for easy troubleshooting. Its robust construction ensures long lasting performance while maintaining a compact profile ideal for various applications. The terminal supports a diverse range of conductor sizes and types, ensuring versatility for different wiring needs.
Robust design offers durability in demanding environments
Compact dimensions allow for space efficient installations
Compliant with environmental standards ensuring sustainability
Detailed dimensional specifications aid in precise PCB design
Wide operational temperature range enhances application flexibility
Compact dimensions allow for space efficient installations
Compliant with environmental standards ensuring sustainability
Detailed dimensional specifications aid in precise PCB design
Wide operational temperature range enhances application flexibility
Related links
- WAGO 741 Series PCB Connector 10mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination

