WAGO 250 Series PCB Connector, 7-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 45 units)*

MYR795.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR795.38MYR17.675

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-783
Mfr. Part No.:
250-207/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to streamline your circuit connections with ease and efficiency. Catering to a variety of conductor types, it features push in terminations, allowing for a hassle free installation process. The product boasts a compact size with a 3.5 mm pin spacing, making it an ideal choice for tight spaces. With a 7 pole configuration, it ensures ample connectivity options for your projects. The robust design incorporates high quality materials, ensuring durability and reliability in demanding environments.

Designed for both solid and fine stranded conductors offering flexibility
Rated for a wide range of voltages ensuring compatibility with various applications
High quality insulation material enhances fire safety and durability
Staggered solder pin arrangement for improved PCB contact integrity
Environmental compliance guarantees reliability across diverse conditions

Related links