WAGO 250 Series PCB Connector, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 160 units)*

MYR1,465.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,465.66MYR9.16

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-766
Mfr. Part No.:
250-206/353-604/997-406
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
DE
The Wago THR PCB Terminal Block is designed for seamless integration into SMT reflow soldering processes. With its user friendly push in termination for both solid and ferruled conductors, it ensures efficient and reliable connections. The terminal block features a compact design that facilitates space saving wiring, making it ideal for modern electronic applications. Its robust construction, featuring a high temperature resistant housing, allows it to withstand challenging manufacturing environments. The terminal block is presented in convenient tape and reel packaging, optimising it for automated assembly.

Efficient space saving design enables easy integration into compact electronics
Variety of connection types supports flexibility in diverse projects
Material specifications ensure durability and compliance with industry standards
Optimised for lead free reflow soldering meeting modern manufacturing requirements
Suitable for both solid and fine stranded conductors accommodating various wiring needs

Related links