WAGO 250 Series PCB Connector, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-836
- Mfr. Part No.:
- 250-208/353-604
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
MYR581.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR581.93 | MYR14.548 |
*price indicative
- RS Stock No.:
- 224-836
- Mfr. Part No.:
- 250-208/353-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago THR PCB Terminal Block combines innovation with efficiency, designed specifically for high temperature reflow soldering applications. Facilitating easy installation, it features push in termination for solid and ferruled conductors, making it an ideal choice for modern electronic assemblies. The smart push button mechanism simplifies the removal of fine stranded conductors, enhancing user convenience. With an optimal pin spacing and compact design, it ensures an effective connection strategy without compromising space within the PCB layout.
Suction pad versions available for automated assembly to enhance efficiency
Features a compact footprint ideal for space constrained PCBs
Compatible with a wide range of ferrules for superior conductor termination
Constructed from high quality polyamide for excellent durability
Available in tape and reel packaging for simplified automated production
Features a compact footprint ideal for space constrained PCBs
Compatible with a wide range of ferrules for superior conductor termination
Constructed from high quality polyamide for excellent durability
Available in tape and reel packaging for simplified automated production
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

