WAGO 250 Series PCB Connector, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-225
- Mfr. Part No.:
- 250-202/353-604
- Manufacturer:
- WAGO
Subtotal (1 box of 140 units)*
MYR318.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR318.52 | MYR2.275 |
*price indicative
- RS Stock No.:
- 221-225
- Mfr. Part No.:
- 250-202/353-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago THR PCB Terminal Block is designed to enhance your SMT reflow soldering processes. Ideal for tight spaces, it features a 3.5 mm pin spacing, allowing for efficient and effective wiring. The push in CAGE CLAMP technology promotes rapid, reliable connections without the need for extra tools, making it a cost effective solution for modern electronic applications. With a robust construction and high temperature resistance, this terminal block ensures durability and long lasting performance.
Offers exceptional compatibility with both solid and ferruled conductors
Constructed from high quality materials to ensure reliability in demanding environments
Customisable variants are available to meet specific project needs improving flexibility
Adaptable for use within various applications making it a versatile addition to your product range
Meets strict compliance standards for environmental safety ensuring responsible manufacturing
Constructed from high quality materials to ensure reliability in demanding environments
Customisable variants are available to meet specific project needs improving flexibility
Adaptable for use within various applications making it a versatile addition to your product range
Meets strict compliance standards for environmental safety ensuring responsible manufacturing
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

