WAGO 250 Series PCB Connector, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-227
- Mfr. Part No.:
- 250-202/353-604/997-404
- Manufacturer:
- WAGO
Subtotal (1 box of 160 units)*
MYR699.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR699.27 | MYR4.37 |
*price indicative
- RS Stock No.:
- 221-227
- Mfr. Part No.:
- 250-202/353-604/997-404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- DE
The Wago THR PCB Terminal Block sets a new standard in connectivity and convenience, specially designed for efficient integration into SMT reflow soldering processes. This innovative product offers a compact 3.5mm pin spacing and accommodates both solid and ferruled conductors, making it ideal for versatile applications. With its robust push in CAGE CLAMP technology, it simplifies installation, ensuring a secure and reliable connection without the need for additional tools. The terminal block is crafted with high temperature resistant materials, optimised for lead free soldering.
Designed for high temperature resilience enhancing reliability
Compact dimensions optimise space on the PCB
Flammability rated ensuring safety in operation
Complies with RoHS standards promoting eco friendly practices
Available in variants with custom configurations upon request
Compact dimensions optimise space on the PCB
Flammability rated ensuring safety in operation
Complies with RoHS standards promoting eco friendly practices
Available in variants with custom configurations upon request
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 2075 Series PCB Terminal Block 3mm Pitch 1-Row, Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination

