WAGO 250 Series PCB Connector, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 50 units)*

MYR769.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR769.51MYR15.39

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-764
Mfr. Part No.:
250-206/353-604
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago THR PCB Terminal Block is designed for efficient integration within SMT reflow soldering processes. Engineered with a push button mechanism, it accommodates solid and ferruled conductors with ease. This six pole block, featuring push in CAGE CLAMP technology, streamlines wiring with a practical 45° conductor entry angle. Its material composition adheres to stringent safety standards, ensuring reliable performance at varying temperatures.

Designed for a clutter free and space saving installation
Meets international compliance for lead free soldering
Constructed with durable polyamide housing for longevity
Lightweight design facilitates easy handling and installation
Multiple connection options enhance adaptability of use
Perfect for applications needing high surge protection

Related links