WAGO 250 Series PCB Connector, 8-Contact, 2.5 mm Pitch, 1 Row, 250-308
- RS Stock No.:
- 221-568
- Mfr. Part No.:
- 250-308
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
MYR834.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR834.18 | MYR15.167 |
*price indicative
- RS Stock No.:
- 221-568
- Mfr. Part No.:
- 250-308
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Series | 250 | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Series 250 | ||
Width 21.5mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
The Wago PCB Terminal Block is designed for efficient electrical connections, featuring a reliable push button mechanism that allows for user friendly termination of conductors. With its robust CAGE CLAMP technology, this product caters to a wide range of conductor sizes, ensuring optimal connectivity for various applications. Its versatile design includes a 45° conductor entry angle, making wiring simple and space saving.
Offers a wide range of conductor sizes for versatile applications
Available in multiple colour combinations to suit various design needs
Compliant with important RoHS standards verifying its environmental responsibility
Designed for easy integration into PCB layouts with straightforward solder pin arrangements
Related links
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-407
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-424
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-406/000-012
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-405
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-304
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-409
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-413
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-310
