WAGO 2636 Series PCB Connector, 8-Contact, 15 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-637
- Mfr. Part No.:
- 2636-1358
- Manufacturer:
- WAGO
Subtotal (1 box of 18 units)*
MYR8,849.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR8,849.41 | MYR491.634 |
*price indicative
- RS Stock No.:
- 220-637
- Mfr. Part No.:
- 2636-1358
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 1kV | |
| Series | 2636 | |
| Depth | 29.1mm | |
| Width | 116.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 1kV | ||
Series 2636 | ||
Depth 29.1mm | ||
Width 116.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to enhance your electrical connections with utmost reliability and efficiency. Featuring a robust push-in CAGE CLAMP technology, it simplifies the termination process for both solid and fine-stranded conductors, making it ideal for panel feedthrough applications. The terminal block accommodates a variety of conductor sizes while maintaining a compact design, ensuring it fits seamlessly into your projects.
Compliant with rigorous safety standards and approvals
Features a durable construction for long lasting performance
Solder pin arrangement enables effective PCB contact
Provides options for customization to fit specific needs
Related links
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
