WAGO 2636 Series PCB Connector, 5-Contact, 15 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 22 units)*

MYR2,750.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,750.66MYR125.03

*price indicative

RS Stock No.:
225-056
Mfr. Part No.:
2636-3355
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

15mm

Current

76A

Number of Rows

1

Mount Type

Feed Through

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Parallel Entry

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Series

2636

Standards/Approvals

No

Width

71.6mm

Depth

24.8mm

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for streamlined connection in compact spaces, utilising a 5-pole configuration with a push-in CAGE CLAMP technology. Specifically designed for solid and ferruled conductors, it ensures effortless termination while maintaining robust electrical performance. The integration of a versatile pin spacing of 15 mm facilitates efficient mounting on printed circuit boards.

Constructed to meet high environmental standards and compliance

Offers a robust design for dependable performance in harsh conditions

Features a compact 5 pole configuration suitable for tight spaces

Lightweight yet sturdy making installation and handling easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy