WAGO 2636 Series PCB Connector, 8-Contact, 15 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 7 units)*

MYR1,355.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,355.69MYR193.67

*price indicative

RS Stock No.:
220-525
Mfr. Part No.:
2636-3358
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

15mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Depth

24.8mm

Standards/Approvals

No

Series

2636

Width

116.6mm

COO (Country of Origin):
PL
The Wago PCB terminal block exemplifies precision engineering with its innovative Push-in CAGE CLAMP technology, enabling swift and secure termination of conductors. Designed for superior electrical performance, its robust construction ensures exceptional reliability in a variety of applications.

Optimised for panel feedthrough simplifying integration in various setups

Supports a wide range of conductor sizes enhancing versatility in usage

Rated for high surge voltages making it reliable under demanding conditions

Environmentally compliant aligning with modern sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy