Essentra Polyamide 8 mm
- RS Stock No.:
- 102-6227
- Mfr. Part No.:
- 097.09.08
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
MYR52.21
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR52.21 | MYR0.522 |
*price indicative
- RS Stock No.:
- 102-6227
- Mfr. Part No.:
- 097.09.08
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 4.2mm | |
| Height | 8mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 4.2mm | ||
Height 8mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals EC, EU, RoHS | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
