Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- RS Stock No.:
- 429-525
- Distrelec Article No.:
- 304-46-404
- Mfr. Part No.:
- PGM-8
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR10.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 334 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR10.70 | MYR2.14 | - |
| 5 - 9 | MYR9.83 | MYR1.966 | 8% |
| 10 + | MYR8.65 | MYR1.73 | 19% |
*price indicative
- RS Stock No.:
- 429-525
- Distrelec Article No.:
- 304-46-404
- Mfr. Part No.:
- PGM-8
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cover | |
| Material | Polyamide 66 | |
| Series | PGM | |
| Colour | Black | |
| Width | 1.6mm | |
| Standards/Approvals | UL 94 V‑2, RoHS | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cover | ||
Material Polyamide 66 | ||
Series PGM | ||
Colour Black | ||
Width 1.6mm | ||
Standards/Approvals UL 94 V‑2, RoHS | ||
Height 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Essentra Domed Blanking Plug is designed to seal panel cavities, providing a clean and secure finish. Made from durable materials, it prevents dust, dirt, and moisture from entering, ensuring protection and longevity.
Fits snugly into 7.8 mm diameter holes
Made from heat stabilized materials for durability
Black colour
Related links
- Legrand Polyamide 66 Cable Trunking Accessory Lina 25
- Essentra Polyamide 66 Screw Insulator MNI-8-8, 3.2 mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
