RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-320
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR47.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 350 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.949 | MYR47.45 |
| 500 - 950 | MYR0.901 | MYR45.05 |
| 1000 - 2450 | MYR0.835 | MYR41.75 |
| 2500 - 4950 | MYR0.77 | MYR38.50 |
| 5000 + | MYR0.741 | MYR37.05 |
*price indicative
- RS Stock No.:
- 304-320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 14mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 14mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PCB Spacer, Snap-In, 14 mm Body Height
This RS PRO PCB Spacer is designed to securely hold printed circuit boards (PCBs) in place with ease. Featuring a snap-in design, it is ideal for mounting panels with thicknesses ranging from 0.79mm to 1.98mm. The primary benefit of this spacer is its ability to provide a reliable and stable mounting solution without the need for additional installation tools.
Features and Benefits
Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability during use
Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, offering versatility in application
Simple Snap-Lock Design: No installation tooling required, simplifying the assembly process
Applications
Electronics manufacturing
PCB assembly
Industrial equipment
Additional Information
Made from durable nylon, ensuring longevity and resistance to wear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Toggle Clamp
- Connector Tool Kits

