RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-266
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR48.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 400 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.966 | MYR48.30 |
| 500 - 950 | MYR0.918 | MYR45.90 |
| 1000 - 2450 | MYR0.85 | MYR42.50 |
| 2500 - 4950 | MYR0.782 | MYR39.10 |
| 5000 + | MYR0.754 | MYR37.70 |
*price indicative
- RS Stock No.:
- 304-266
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 25.4mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 25.4mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Snap-In Spacer, Nylon, Hex Head, 25.4 mm Body Height
RS PRO Snap-In Spacers are designed to provide secure and reliable support for printed circuit boards (PCBs). These spacers are ideal for applications where quick installation and removal are required, offering ease of use without the need for additional tools.
Features and Benefits
Male Threaded Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Releasable Locking Retainer: Holds the board firmly but can be easily released, allowing for quick adjustments or replacements.
Versatile Mounting Options: Can be secured using an M4 nut or mounted directly into a threaded boss, offering flexibility in installation.
No Installation Tools Required: Simplifies the setup process, saving time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Made from durable nylon material, ensuring long-lasting performance and resistance to wear. Suitable for use with PCBs and chassis with specific hole diameters and thicknesses as outlined in the product attributes.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife

