RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS Stock No.:
- 304-306
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR39.45
FREE delivery for orders over RM 150.00
In Stock
- 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.789 | MYR39.45 |
| 500 - 950 | MYR0.75 | MYR37.50 |
| 1000 - 2450 | MYR0.695 | MYR34.75 |
| 2500 - 4950 | MYR0.639 | MYR31.95 |
| 5000 + | MYR0.616 | MYR30.80 |
*price indicative
- RS Stock No.:
- 304-306
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 4.8mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4.75mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 4.8mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4.75mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Locking Support Post, Nylon, 4.8 mm Body Height
This RS PRO Locking Support Post is designed to securely hold PCBs in place with its releasable locking mechanism. Ideal for mounting panels with thicknesses ranging from 0.79 mm to 1.98 mm, it offers a simple snap-lock design that eliminates the need for installation tools, making it a convenient choice for various electronic applications.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability during operation
Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79 mm to 1.98 mm, providing versatility in application
Simple Snap-Lock Design: No installation tooling required, simplifying the assembly process
Applications
Electronics manufacturing
PCB assembly
Panel mounting
Additional Information
Material: Made from durable nylon, offering excellent resistance to wear and tear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers

