RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-301
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR46.25
FREE delivery for orders over RM 150.00
In Stock
- 450 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.925 | MYR46.25 |
| 500 - 950 | MYR0.878 | MYR43.90 |
| 1000 - 2450 | MYR0.813 | MYR40.65 |
| 2500 - 4950 | MYR0.749 | MYR37.45 |
| 5000 + | MYR0.722 | MYR36.10 |
*price indicative
- RS Stock No.:
- 304-301
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 12.7mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Locking Support Post, Releasable Locking Mechanism
The RS PRO Locking Support Post is designed to securely hold PCBs in place with a releasable locking mechanism. Ideal for use with thick mounting panels, it offers a simple snap-lock design that eliminates the need for installation tooling, providing a convenient and efficient solution for PCB mounting.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability and reliability.
Ideal for Thick Mounting Panels: Suitable for panels ranging from 1.98mm to 3.56mm, offering versatility in application.
Simple Snap-Lock Design: No installation tooling required, saving time and effort during setup.
Applications
Electronics manufacturing
PCB assembly
Industrial equipment
Additional Information
Material: Nylon
Body Height: 12.7 mm
Chassis Hole Diameter: 4.75 mm
PCB Hole Diameter: 4.75 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp

