RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS Stock No.:
- 304-291
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR89.80
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR1.796 | MYR89.80 |
| 500 - 950 | MYR1.707 | MYR85.35 |
| 1000 + | MYR1.58 | MYR79.00 |
*price indicative
- RS Stock No.:
- 304-291
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Support | |
| Product Type | PCB Spacer | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Support | ||
Product Type PCB Spacer | ||
Height 12.7mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Edge Holding Support Screw, Snap-In Design
This RS PRO Edge Holding Support Screw is designed to securely hold PCBs in place with precision and reliability. Ideal for applications requiring stable and durable support, it ensures that your PCB remains firmly positioned, reducing the risk of damage or misalignment.
Features and Benefits
Snap-In Edge Holding: Provides a secure and stable grip on the PCB, preventing movement during operation.
Mounted with N°6 Self-Tapping Screw: Easy installation with standard tools, ensuring a firm attachment.
Grips PCB with Locking Dip: Offers additional security by locking the PCB in place, enhancing stability.
Extra Long Nose Guides PCB into Position: Facilitates easy and accurate placement of the PCB, reducing installation time.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Made from durable nylon material, ensuring longevity and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Toggle Clamp

