RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR26.95

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 450MYR0.539MYR26.95
500 - 950MYR0.512MYR25.60
1000 - 2450MYR0.475MYR23.75
2500 - 4950MYR0.437MYR21.85
5000 +MYR0.42MYR21.00

*price indicative

RS Stock No.:
304-284
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

6.4mm

Chassis Hole Diameter

2.54mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, Nylon


The RS PRO Mini Dual Locking Support Post is designed to provide secure and reliable fixings for printed circuit boards (PCBs). Its compact design is ideal for applications where space is limited, ensuring a firm hold without the need for additional installation tools.

Features and Benefits


Mini Locking Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.

Small Mounting Holes (2.54mm): Ideal when space is restricted, allowing for efficient use of limited space.

Simple Snap-Lock Design: Means no installation tooling is required, facilitating quick and easy setup.

Applications


Electronics manufacturing

PCB assembly

Prototyping

Additional Information


Made from durable nylon, ensuring longevity and resistance to wear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy