RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-280
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR57.95
FREE delivery for orders over RM 150.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR1.159 | MYR57.95 |
| 500 - 950 | MYR1.101 | MYR55.05 |
| 1000 - 2450 | MYR1.019 | MYR50.95 |
| 2500 - 4950 | MYR0.939 | MYR46.95 |
| 5000 + | MYR0.904 | MYR45.20 |
*price indicative
- RS Stock No.:
- 304-280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 35.7mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 35.7mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 35.7 mm Body Height
The RS PRO Hexagon Circuit Board Support is designed to provide reliable and secure mounting for printed circuit boards. Made from durable nylon, this support ensures stability and ease of installation, making it ideal for various electronic applications.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability during operation
Releasable Locking Retainer: Holds the board firmly but is easily released for maintenance or adjustments
Hex Screw Head Shape: Allows for easy installation and removal with standard tools
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Material: Made from high-quality nylon for durability and resistance to wear
Installation: Can be secured using a N°6 or 3.5 mm self-tapping screw
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife

