RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-279
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR52.75
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR1.055 | MYR52.75 |
| 500 - 950 | MYR1.002 | MYR50.10 |
| 1000 - 2450 | MYR0.929 | MYR46.45 |
| 2500 - 4950 | MYR0.855 | MYR42.75 |
| 5000 + | MYR0.823 | MYR41.15 |
*price indicative
- RS Stock No.:
- 304-279
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 31.7mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 31.7mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 31.7 mm Body Height
This RS PRO Hexagon Circuit Board Support is designed to provide reliable and secure mounting for printed circuit boards. Made from durable nylon, it offers excellent insulation and stability, making it ideal for various electronic applications.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Releasable Locking Retainer: Holds the board firmly but allows for easy release when needed, facilitating maintenance and adjustments.
Hex Screw Head Shape: Allows for easy installation and removal using standard tools, enhancing convenience.
Material - Nylon: Offers excellent electrical insulation and resistance to wear, ensuring long-lasting performance.
7.8 mm Width Across Flats: Provides a compact design that fits well in tight spaces, optimising board layout.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Can be secured using a N°6 or 3.5mm self-tapping screw, providing versatility in installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes

