RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-278
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR52.75
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR1.055 | MYR52.75 |
| 500 - 950 | MYR1.002 | MYR50.10 |
| 1000 - 2450 | MYR0.929 | MYR46.45 |
| 2500 - 4950 | MYR0.855 | MYR42.75 |
| 5000 + | MYR0.823 | MYR41.15 |
*price indicative
- RS Stock No.:
- 304-278
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 28.6mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 28.6mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 28.6 mm Body Height
The RS PRO Hexagon Circuit Board Support is designed to provide reliable and secure mounting for printed circuit boards. Made from durable nylon, this support is ideal for applications requiring firm yet releasable fixing solutions. Its hexagonal shape ensures stability and ease of installation, making it a preferred choice for many industrial settings.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Releasable Locking Retainer: Holds the board firmly while allowing easy release, facilitating maintenance and adjustments.
Hex Screw Head Shape: Offers easy installation and removal, enhancing user convenience.
Nylon Material: Provides durability and resistance to wear, ensuring long-lasting performance.
Compatible with N°6 or 3.5mm Self-Tapping Screw: Allows for versatile and secure attachment options.
Applications
Electronics manufacturing
Industrial automation
Telecommunications
Consumer electronics
Additional Information
Material: Nylon, known for its strength and resilience.
Key Standards: Compatible with standard PCB and chassis dimensions, ensuring broad applicability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer

