RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-277
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR52.75
FREE delivery for orders over RM 150.00
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR1.055 | MYR52.75 |
| 500 - 950 | MYR1.002 | MYR50.10 |
| 1000 - 2450 | MYR0.929 | MYR46.45 |
| 2500 - 4950 | MYR0.855 | MYR42.75 |
| 5000 + | MYR0.823 | MYR41.15 |
*price indicative
- RS Stock No.:
- 304-277
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 25.4mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 25.4mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 25.4 mm Body Height
This RS PRO hexagon circuit board support is designed to provide reliable and secure fixing for printed circuit boards. Made from durable nylon, it offers a robust solution for maintaining the integrity of your electronic assemblies. Ideal for applications requiring easy installation and removal, it ensures stability while allowing for quick adjustments.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for quick adjustments and maintenance.
Hex Screw Head Shape: Facilitates easy installation with a standard tool, enhancing convenience.
Nylon Material: Offers durability and resistance to wear, extending the lifespan of the support.
Compatible with N°6 or 3.5mm Self-Tapping Screw: Ensures versatile and secure attachment options.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Compatible with a chassis hole diameter of 4 mm and PCB hole diameter of 4 mm
Suitable for PCB and chassis thickness of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws

