RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-275
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR52.75
FREE delivery for orders over RM 150.00
In Stock
- 600 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR1.055 | MYR52.75 |
| 500 - 950 | MYR1.002 | MYR50.10 |
| 1000 - 2450 | MYR0.929 | MYR46.45 |
| 2500 - 4950 | MYR0.855 | MYR42.75 |
| 5000 + | MYR0.823 | MYR41.15 |
*price indicative
- RS Stock No.:
- 304-275
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 22.2mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 22.2mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 7.8 mm Width Across Flats
RS PRO Hexagon Circuit Board Supports are designed to provide secure and reliable mounting for printed circuit boards (PCBs). These supports are ideal for applications requiring stable and releasable connections, ensuring easy maintenance and assembly.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and precision.
Releasable Locking Retainer: Holds the board firmly but is easily released for convenient maintenance and adjustments.
Hex Screw Head Shape: Allows for easy installation and removal with standard tools, enhancing efficiency.
Nylon Material: Offers durability and resistance to wear, ensuring long-lasting performance.
Compatible with N°6 or 3.5mm Self-Tapping Screws: Facilitates versatile installation options for various applications.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Complies with standard PCB mounting requirements
Suitable for use with a chassis thickness of 1.57 mm and PCB thickness of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Lump & Claw Hammers
- Toggle Clamp

