RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-274
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR48.70
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.974 | MYR48.70 |
| 500 - 950 | MYR0.925 | MYR46.25 |
| 1000 - 2450 | MYR0.857 | MYR42.85 |
| 2500 - 4950 | MYR0.789 | MYR39.45 |
| 5000 + | MYR0.759 | MYR37.95 |
*price indicative
- RS Stock No.:
- 304-274
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 19.1mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 19.1mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 7.8 mm Width Across Flats
This RS PRO Hexagon Circuit Board Support is designed to provide secure and reliable support for printed circuit boards (PCBs). Made from durable nylon, it features a hexagonal shape for easy handling and installation. Ideal for applications requiring stable PCB mounting, this support ensures your circuit boards are securely fixed while allowing for easy release when needed.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Releasable Locking Retainer: Holds the board firmly but allows for easy release, facilitating maintenance and adjustments.
Hexagonal Shape: Offers ease of handling and installation, improving efficiency during assembly.
Compatible with N°6 or 3.5mm Self-Tapping Screw: Allows for versatile and secure attachment options.
Durable Nylon Material: Ensures longevity and resistance to wear, suitable for various environments.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Material: Nylon
Compatible Screw Size: N°6 or 3.5mm self-tapping screw
Chassis and PCB Compatibility: Designed for 4 mm chassis and PCB hole diameters, with a thickness of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools

