RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-271
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR45.15
FREE delivery for orders over RM 150.00
In Stock
- 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.903 | MYR45.15 |
| 500 - 950 | MYR0.857 | MYR42.85 |
| 1000 - 2450 | MYR0.794 | MYR39.70 |
| 2500 - 4950 | MYR0.731 | MYR36.55 |
| 5000 + | MYR0.704 | MYR35.20 |
*price indicative
- RS Stock No.:
- 304-271
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 12.7mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Circuit Board Support, Female Support Posts
This RS PRO Circuit Board Support is designed to provide secure and reliable fixing for printed circuit boards. Ideal for use in various electronic assemblies, it ensures stability and ease of maintenance with its releasable locking mechanism.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and alignment.
Releasable Locking Retainer: Holds the board firmly but can be easily released for maintenance or adjustments.
Compatible with N°6 or 3.5mm Self-Tapping Screw: Allows for versatile and secure installation options.
Applications
Electronic assemblies
Printed circuit board installations
Industrial electronics
Additional Information
Material: Made from durable nylon, offering excellent insulation and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Toggle Clamp
- RS PRO 175mm LCD Inclinometer

