RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-156
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR41.45
FREE delivery for orders over RM 150.00
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.829 | MYR41.45 |
| 500 - 950 | MYR0.788 | MYR39.40 |
| 1000 - 2450 | MYR0.729 | MYR36.45 |
| 2500 - 4950 | MYR0.671 | MYR33.55 |
| 5000 + | MYR0.647 | MYR32.35 |
*price indicative
- RS Stock No.:
- 304-156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 6mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 6mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole
The RS PRO Mini Dual Locking Support Post is designed for securely mounting or stacking printed circuit boards (PCBs) in electronic assemblies. Its compact size and easy installation make it ideal for applications where space is limited, providing a reliable and efficient solution for PCB support.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides secure support for multiple PCBs in compact spaces
Ø2.5mm Mounting Hole: Suitable for applications with limited space
Installed by Hand: Allows for quick and easy installation without tools
Mini Teardrop Spacers: Perfect for efficient PCB mounting and stacking
Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Made from durable nylon material for long-lasting performance
Compatible with chassis and PCB thickness of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Insertion & Extraction Tools
- Lump & Claw Hammers

