RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 303-749
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR49.45
FREE delivery for orders over RM 150.00
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.989 | MYR49.45 |
| 500 - 950 | MYR0.94 | MYR47.00 |
| 1000 - 2450 | MYR0.87 | MYR43.50 |
| 2500 - 4950 | MYR0.802 | MYR40.10 |
| 5000 + | MYR0.772 | MYR38.60 |
*price indicative
- RS Stock No.:
- 303-749
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 25.4mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 25.4mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Locking Support Post, 25.4 mm Body Height, Nylon
The RS PRO Locking Support Post is designed to securely hold PCBs in place with its releasable locking mechanism. Ideal for mounting panels with thicknesses ranging from 0.79mm to 1.98mm, this support post offers a reliable and efficient solution for various electronic assembly applications.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability during operation
Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, providing versatility in application
Simple Snap-Lock Design: No installation tooling required, allowing for quick and easy setup
Applications
Electronics assembly
PCB mounting
Panel installations
Additional Information
Made from durable nylon material, ensuring longevity and resistance to wear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Toggle Clamp
- Draw Wires & Fish Tapes

