RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR48.45

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 450MYR0.969MYR48.45-
500 - 950MYR0.921MYR46.054%
1000 - 2450MYR0.852MYR42.6012%
2500 - 4950MYR0.785MYR39.2518%
5000 +MYR0.755MYR37.7522%

*price indicative

RS Stock No.:
303-746
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

19.1mm

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Locking Support Post, Releasable Locking Mechanism


The RS PRO Locking Support Post is designed to securely hold PCBs in place with its innovative releasable locking mechanism. Ideal for mounting panels, this support post simplifies installation without the need for additional tooling, making it a practical solution for various electronic applications.

Features and Benefits


Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability and reliability.

Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, offering versatility in application.

Simple Snap-Lock Design: No installation tooling required, saving time and effort during setup.

Applications


Electronics manufacturing

PCB assembly

Panel mounting

Additional Information


Material: Made from durable nylon, providing strength and longevity.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy