RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 303-743
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR45.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.904 | MYR45.20 |
| 500 - 950 | MYR0.859 | MYR42.95 |
| 1000 - 2450 | MYR0.795 | MYR39.75 |
| 2500 - 4950 | MYR0.732 | MYR36.60 |
| 5000 + | MYR0.705 | MYR35.25 |
*price indicative
- RS Stock No.:
- 303-743
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 15.9mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Locking Support Post, 15.9 mm Body Height, Nylon
The RS PRO Locking Support Post is designed to securely hold printed circuit boards (PCBs) in place with its innovative releasable locking mechanism. Ideal for applications requiring reliable mounting of panels, this support post offers a simple snap-lock design, eliminating the need for additional installation tools.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability during operation
Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, providing versatility in various applications
Simple Snap-Lock Design: No installation tooling required, saving time and effort during assembly
Applications
Electronics manufacturing
PCB assembly
Industrial equipment
Additional Information
Material: Made from durable nylon, offering excellent resistance to wear and environmental factors
Chassis and PCB Compatibility: Designed for chassis and PCB hole diameters of 4.75 mm and thicknesses of 1.57 mm, ensuring a perfect fit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer

