RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 303-745
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR45.25
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | MYR0.905 | MYR45.25 |
| 500 - 950 | MYR0.86 | MYR43.00 |
| 1000 - 2450 | MYR0.797 | MYR39.85 |
| 2500 - 4950 | MYR0.733 | MYR36.65 |
| 5000 + | MYR0.706 | MYR35.30 |
*price indicative
- RS Stock No.:
- 303-745
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 16mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 16mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Snap-In PCB Spacer, Nylon, 16 mm Body Height
RS PRO Snap-In PCB Spacers are designed to provide secure and efficient mounting for printed circuit boards. These spacers feature a snap-in design that simplifies installation, making them ideal for quick and reliable PCB assembly. The main benefit is the ease of use, eliminating the need for additional tools.
Features and Benefits
Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability and reliability.
Ideal for Mounting Panels from 0.79mm to 1.98mm: Versatile use across various panel thicknesses.
Simple Snap-Lock Design: No installation tooling required, saving time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Material: Made from durable nylon, providing strength and longevity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- Lump & Claw Hammers
- Toggle Clamp

