KEL Corporation 8800 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR71.16

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR71.16-
25 +MYR69.662%

*price indicative

RS Stock No.:
637-6864
Mfr. Part No.:
8800-020-170S-F
Manufacturer:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

500mA

Pitch

2.54mm

Housing Material

Glass Filled Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

650V

Series

8800

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

KEL 8800 Series 1.27mm Board to Board PCB Sockets


8800 series PCB mount board to board socket connectors with a 1.27mm pitch and a low insertion and withdrawal force. These 8800 series 1.27 mm PCB receptacles have a straight beam two-point contact design that assures a reliable electrical connection and a long wiping action on insertion. The housings of these 8800 series board to board socket connectors are designed to prevent misinsertion and protect the contacts from damage. An audible click is produced when mating is compete. These 8800 series board to board PCB sockets support stacking, horizontal and vertical board to board applications. Versions of these header connectors are available with flanges for screw mounting and PCB hooks to secure the connector during the soldering process.

Part numbers 8800-xxx-xxxx-F have flanges

Part numbers 8801-xxx-xxxx-F have flanges and hooks

These 8800 series PCB board to board socket connectors mate with the 8800 series board to board to board header connectors

Features and Benefits


Low insertion and withdrawal force

Two-point straight beam contact design for a reliable electrical connection

Long contact wiping action

Housings prevent misinsertion and protect contacts

Audible click on complete mating

Support stacking, vertical and horizontal board to board applications

Versions with flanges and PCB retention hooks available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy