KEL Corporation 8800 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR103.25

View bulk pricing options

Subtotal (1 unit)*

MYR59.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR59.03-
25 +MYR54.90MYR103.25

*price indicative

RS Stock No.:
637-7766
Mfr. Part No.:
8911-040-178S-A-F
Manufacturer:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Product Type

PCB Header

Series

8800

Current

500mA

Pitch

2.54mm

Number of Contacts

40

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

650V

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy