Hirose FX2 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 608-2698
- Mfr. Part No.:
- FX2C-40S-1.27DSA(71)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR19.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR19.16 |
| 20 - 74 | MYR18.77 |
| 75 - 299 | MYR18.18 |
| 300 - 599 | MYR17.74 |
| 600 + | MYR17.35 |
*price indicative
- RS Stock No.:
- 608-2698
- Mfr. Part No.:
- FX2C-40S-1.27DSA(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 12mm | |
| Voltage | 125V | |
| Series | FX2 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 12mm | ||
Voltage 125V | ||
Series FX2 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
