Hirose FX2 Series Straight Through Hole PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-2604
- Mfr. Part No.:
- FX2C-100P-1.27DSA(71)
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR13.20
View bulk pricing optionsSubtotal (1 unit)*
MYR29.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR29.76 | - |
| 20 - 74 | MYR29.10 | MYR13.20 |
| 75 - 299 | MYR28.20 | MYR117.00 |
| 300 - 599 | MYR27.50 | MYR678.00 |
| 600 + | MYR26.90 | MYR1,716.00 |
*price indicative
- RS Stock No.:
- 608-2604
- Mfr. Part No.:
- FX2C-100P-1.27DSA(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | FX2 | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series FX2 | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
