WAGO 734 Series 0° Through Hole Header, 16-Contact, 1 Row, 3.5 mm Pitch Solder Pin
- RS Stock No.:
- 880-675
- Mfr. Part No.:
- 734-546
- Manufacturer:
- WAGO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR55.86
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR55.86 | - |
| 10 - 24 | MYR51.42 | 7% |
| 25 + | MYR46.34 | 17% |
*price indicative
- RS Stock No.:
- 880-675
- Mfr. Part No.:
- 734-546
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | Header | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Termination Type | Solder Pin | |
| Mount Type | Through Hole | |
| Orientation | 0° | |
| Connector System | PCB Header | |
| Stacking Height | 14.65mm | |
| Voltage | 320V | |
| Series | 734 | |
| Minimum Operating Temperature | -60°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type Header | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Termination Type Solder Pin | ||
Mount Type Through Hole | ||
Orientation 0° | ||
Connector System PCB Header | ||
Stacking Height 14.65mm | ||
Voltage 320V | ||
Series 734 | ||
Minimum Operating Temperature -60°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1977 | ||
The WAGO female connector serves as a reliable Interface for electrical installations, boasting a robust design tailored for effortless integration in various applications, ensuring secure and efficient connections.
Angled design with 16 poles allows for efficient space utilisation
Tin-coated contact surfaces provide excellent conductivity
Mismating protection ensures correct installation every time
Variable coding and anti-rotation features enhance installation flexibility
Suitable for temperatures ranging from -60 to +100 °C
Related links
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
