WAGO 734 Series 90° Through Hole Header, 2-Contact, 1 Row, 3.5 mm Pitch Solder Pin
- RS Stock No.:
- 880-665
- Mfr. Part No.:
- 734-462
- Manufacturer:
- WAGO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR43.21
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR43.21 | MYR8.642 | - |
| 5 - 9 | MYR39.77 | MYR7.954 | 7% |
| 10 + | MYR35.88 | MYR7.176 | 16% |
*price indicative
- RS Stock No.:
- 880-665
- Mfr. Part No.:
- 734-462
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Number of Contacts | 2 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Termination Type | Solder Pin | |
| Mount Type | Through Hole | |
| Orientation | 90° | |
| Connector System | PCB Header | |
| Stacking Height | 14.7mm | |
| Voltage | 320V | |
| Series | 734 | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Number of Contacts 2 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Termination Type Solder Pin | ||
Mount Type Through Hole | ||
Orientation 90° | ||
Connector System PCB Header | ||
Stacking Height 14.7mm | ||
Voltage 320V | ||
Series 734 | ||
Minimum Operating Temperature -60°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO female header connector offers streamlined electrical connectivity with robust design for efficient installations. Engineered for THT soldering, it combines reliable performance with Compact dimensions, Ideal for varied electronic applications.
2-pole design with 3.5 mm pin spacing for versatile connections
Rated for up to 10 A current and 300 V voltage for reliable performance
Light grey, tin-coated contacts ensure Durable connections
Designed with anti-rotation protection for enhanced reliability
Temperature tolerance from -60 °C to +100 °C for diverse environmental applications
Related links
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
