WAGO 734 Series 90° Through Hole Header, 7-Contact, 1 Row, 3.5 mm Pitch Solder Pin
- RS Stock No.:
- 880-666
- Mfr. Part No.:
- 734-467
- Manufacturer:
- WAGO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR51.04
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR51.04 | MYR25.52 | - |
| 10 - 24 | MYR46.97 | MYR23.485 | 7% |
| 25 + | MYR42.40 | MYR21.20 | 16% |
*price indicative
- RS Stock No.:
- 880-666
- Mfr. Part No.:
- 734-467
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Number of Contacts | 7 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | 90° | |
| Connector System | PCB Header | |
| Stacking Height | 14.7mm | |
| Voltage | 320V | |
| Series | 734 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Number of Contacts 7 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Termination Type Solder Pin | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation 90° | ||
Connector System PCB Header | ||
Stacking Height 14.7mm | ||
Voltage 320V | ||
Series 734 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1977 | ||
The WAGO female connector designed for effortless electrical installations, featuring a Compact size of 26 x 18.5 x 10.5 mm for seamless integration in various applications.
Utilises a pin spacing of 3.5 mm for versatile connectivity
Constructed with polyamide housing for thermal efficiency
Equipped with a solder pin length of 3.8 mm for secure PCB attachment
Compliant with RoHS standards for environmental safety
Supports a limit temperature range of -60 to +100 °C for flexibility in challenging environments
Related links
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
