Phoenix Contact DCS ABS PCB Mounting Enclosure

Unavailable
RS will no longer stock this product.
MY - Service toolkits - PDP
RS Stock No.:
284-6177
Mfr. Part No.:
2203175
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

226 mm

Body Material

ABS

Series

DCS

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact Electronic Housing serves as a display housing suitable for both portable and stationary operating panels. It facilitates the integration of TFT displays and membrane keypads, providing a comprehensive solution for user interfaces. Notably, the housing adheres to a flammability rating of V0 in accordance with UL 94 standards, ensuring high fire resistance and safety compliance.

Shock resistant ABS plastic
Up to IP54 degree of protection

Related links