Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- RS Stock No.:
- 268-277
- Mfr. Part No.:
- 2203131
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,519.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,519.79 |
*price indicative
- RS Stock No.:
- 268-277
- Mfr. Part No.:
- 2203131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 30mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 30mm | |
| Internal Height | 183mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 30mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 30mm | ||
Internal Height 183mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, UL 94 V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing offers a practical and ergonomic solution designed for modern electronics applications. Tailored with a light grey finish, the HCS-T MINI series encapsulates versatility and ease of use, making it an ideal choice for integrating LCD displays and membrane keypads seamlessly. Crafted from durable ABS material, this housing guarantees longevity and resilience, ensuring that your electronics remain protected. The modular design allows for quick assembly, facilitating smooth project workflows while maintaining a sleek aesthetic.
Ergonomic design caters to varied user needs for comfort
Light grey colour provides a modern and professional appearance
Offers secure integration for displays and keypads with ease
