Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- RS Stock No.:
- 281-660
- Mfr. Part No.:
- 2203149
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,563.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,563.11 |
*price indicative
- RS Stock No.:
- 281-660
- Mfr. Part No.:
- 2203149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 71mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 26mm | |
| Internal Height | 110mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP40 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, RoHS, REACH, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 71mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 26mm | ||
Internal Height 110mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP40 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, RoHS, REACH, IEC 60695-10-2:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing is expertly designed for versatility and user comfort, making it an ideal choice for a wide range of electronic applications. Constructed from durable ABS material, the housing features a light grey finish that ensures both aesthetics and functionality. Designed to accommodate a 9V battery, it includes a thoughtfully recessed compartment cover for easy access while maintaining a sleek profile. The modular design allows for quick assembly, enabling seamless integration of LCD displays and membrane keypads.
Meets stringent environmental compliance standards
Lightweight construction enhancing portability without sacrificing durability
Facilitates optimal airflow with a compact design
Provides clear guidelines for PCB mounting and installation
Compatible with multiple accessory options for tailored applications
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 71 mm 122 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
