Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 161 x 47.6mm

Subtotal (1 unit)*

MYR2,574.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,574.17

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
284-2049
Mfr. Part No.:
2200905
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

1000 x 161 x 47.6mm

Internal Length

1000 mm

Internal Width

161 mm

Internal Height

48 mm

Body Material

Aluminium

Series

HC-ALU

COO (Country of Origin):
HU
The Phoenix Contact Electronic Housing can be easily cut to any desired length to meet specific requirements. Furthermore, the housing is designed to be multifunctional serving both as a handheld and wall housing.

Aluminium extruded profile
Optional EMC seals available
Up to IP65 degree of protection

Related links