Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 200 x 100.5 x 26.8mm
- RS Stock No.:
- 284-2043
- Mfr. Part No.:
- 2200899
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR382.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR382.99 |
*price indicative
- RS Stock No.:
- 284-2043
- Mfr. Part No.:
- 2200899
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 200 x 100.5 x 26.8mm | |
| Internal Length | 200 mm | |
| Internal Width | 101 mm | |
| Internal Height | 27 mm | |
| Body Material | Aluminium | |
| Series | HC-ALU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 200 x 100.5 x 26.8mm | ||
Internal Length 200 mm | ||
Internal Width 101 mm | ||
Internal Height 27 mm | ||
Body Material Aluminium | ||
Series HC-ALU | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Electronic Housing can be easily cut to any desired length to meet specific requirements. Furthermore, the housing is designed to be multifunctional serving both as a handheld and wall housing.
Aluminium extruded profile
Optional EMC seals available
Up to IP65 degree of protection
Optional EMC seals available
Up to IP65 degree of protection
Related links
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 100.5 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 200 x 78 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 53.5 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 78 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Enclosure, 200 x 53.5 x 74mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 187 x 161 x 47.6mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 161 x 47.6mm
- Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 32.8 x 100.5 x 121mm

