Phoenix Contact HC-ALU Aluminium PCB Enclosure, 200 x 53.5 x 74mm

Subtotal (1 unit)*

MYR286.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR286.53

*price indicative

RS Stock No.:
282-084
Mfr. Part No.:
2200889
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

200 x 53.5 x 74mm

Internal Length

200 mm

Internal Width

54 mm

Internal Height

74 mm

Body Material

Aluminium

Series

HC-ALU

COO (Country of Origin):
HU
The Phoenix Contact Aluminium profile housing designed for versatility and optimal performance in electronic applications. This two-piece profile offers a robust and durable solution, ideal for both handheld and wall-mounted configurations, allowing for seamless integration into various environments. The thoughtfully engineered design includes ample internal space, making it suitable for accommodating PCB mounts effectively.

Constructed from high grade aluminium for durability and weight efficiency
Versatile usage suitable for various electronic applications
Ambient conditions supported range of temperatures and protection standards

Related links