Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 187 x 161 x 47.6mm
- RS Stock No.:
- 284-2047
- Mfr. Part No.:
- 2200903
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR502.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR502.77 |
*price indicative
- RS Stock No.:
- 284-2047
- Mfr. Part No.:
- 2200903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 187 x 161 x 47.6mm | |
| Internal Length | 187 mm | |
| Internal Width | 161 mm | |
| Internal Height | 48 mm | |
| Body Material | Aluminium | |
| Series | HC-ALU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 187 x 161 x 47.6mm | ||
Internal Length 187 mm | ||
Internal Width 161 mm | ||
Internal Height 48 mm | ||
Body Material Aluminium | ||
Series HC-ALU | ||
- COO (Country of Origin):
- HU
The Phoenix Contact aluminium extruded profile housing is available in various lengths and widths, with an IP65 degree of protection, and can be used as handheld or wall housing.
Operational temperature -40 to 85°C
Optional EMC seals available
Optional EMC seals available
Related links
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 161 x 47.6mm
- Phoenix Contact 22009 Aluminium PCB Mounting Enclosure, 100 x 161 x 187mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 200 x 100.5 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 100.5 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 53.5 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 78 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 200 x 78 x 26.8mm
- Phoenix Contact HC-ALU Aluminium PCB Enclosure, 150 x 53.5 x 74mm
