Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 1000 x 78 x 26.8mm

Subtotal (1 unit)*

MYR1,767.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,767.32

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
284-2039
Mfr. Part No.:
2200895
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

1000 x 78 x 26.8mm

Internal Length

1000 mm

Internal Width

78 mm

Internal Height

27 mm

Body Material

Aluminium

Series

HC-ALU

COO (Country of Origin):
HU
The Phoenix Contact aluminium extruded profile housing is available in various lengths and widths, with an IP65 degree of protection, and can be used as handheld or wall housing.

Operational temperature -40 to 85°C
Optional EMC seals available

Related links